GW JTLMSX.EM-B7A2-XX57-1-60-1-R33
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Warm White | ||
| 82 | ||
| 3000 K | ||
| Silver | ||
| Rectangular | ||
| 30 lm | ||
| 260 °C | ||
| 75 mA | ||
| 3.3 V | ||
| Surface Mount | ||
| -30 to 85 °C | ||
| 2SMD | ||
| 2 | ||
| 3.5 x 2.8 x 0.7 mm | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |